50% Off
Texas InstrumentsSN74AVCH20T245VRLevel Translators
Voltage Level Translator 20-CH Bidirectional 56-Pin TVSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 11.4(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TVSOP |
56 | |
Lead Shape | Gull-wing |
The Texas Instruments SN74AVCH20T245VR level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
EDA / CAD Models |