Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bus Switch | |
CB3Q | |
8 x 1:1 | |
4 | |
32 | |
32 | |
8 | |
CMOS | |
0.3@3.3V | |
6(Typ) | |
-64 | |
64 | |
2.3 | |
2.5|3.3 | |
3.6 | |
4000 | |
2000 | |
50 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.6(Max) |
Package Length | 13.6(Max) |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
96 | |
Lead Shape | Ball |
EDA / CAD Models |