Texas InstrumentsSN74CB3T3125PWRE4Bus Switches
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |