Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
CB3T | |
5 x 2:2 | |
1 | |
10 | |
10 | |
15 | |
CMOS | |
0.25@3.3V | |
5(Typ) | |
-128 | |
128 | |
2.3 | |
2.5|3.3 | |
3.6 | |
20 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |