Top Searched
Texas InstrumentsSN74CBT16212ADGGRBus Exchange Switches
12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
56 | |
Lead Shape | Gull-wing |
EDA / CAD Models |