EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Bus Switch |
Logic Family | CBT |
Configuration | 8 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Absolute Propagation Delay Time (ns) | 5.3 |
Process Technology | CMOS |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.15@5V|0.24@4V |
Maximum On Resistance (Ohm) | 8(Typ) |
Maximum High Level Output Current (mA) | -128 |
Maximum Low Level Output Current (mA) | 128 |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 3 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 4.65(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |