Texas InstrumentsSN74CBT3251RGYRBus Switches
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 4.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |