Texas InstrumentsSN74CBT3383CDWRE4Bus Exchange Switches
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.6(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |