Texas InstrumentsSN74CBTLV16212DLRBus Exchange Switches
12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79(Max) - 0.2(Min) |
Package Width | 7.59(Max) |
Package Length | 18.54(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | SSOP |
56 | |
Lead Shape | Gull-wing |
EDA / CAD Models |