Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
F | |
Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
1 | |
3 | |
1 | |
0 | |
Inverting/Non-Inverting | |
7@5V | |
12 | |
Bipolar | |
Single-Ended | |
No | |
Differential | |
24 | |
-1 | |
4.5 | |
5 | |
5.5 | |
50 | |
Single | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |