Texas InstrumentsSN74F240NSRBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R

By driving the input to the transmission line this SN74F240NSR buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

671 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1401+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      671
      Country Of origin:
      Malaysia
         
      • Price: $0.1504
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1401+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 671 parts
      • Price: $0.1504