EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
F | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
9 | |
6@5V | |
50 | |
Bipolar | |
TTL | |
TTL | |
3-State | |
64 | |
-15 | |
4.5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 7.5(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |