Texas InstrumentsSN74F257NMultiplexers

Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube

Do you want to reduce the number of electrical lines within your project? The SN74F257N multiplexer from Texas Instruments can easily forward a selected input into a single line. This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

1,000 parts: Ships today

    Total$279.10Price for 1000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,000 parts
      • Price: $0.2791