Texas InstrumentsSN74F280BNParity Generators and Checkers
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Use this SN74F280BN parity generator and check circuit from Texas Instruments to make sure there are no errors in your data. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |