Texas InstrumentsSN74F521DWRLogic Comparators
Identity Comparator 8-Bit Inverting 20-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
If you are looking for a more complex ALU, the identity comparator SN74F521DWR logic comparator from Texas Instruments can compare two or more bitwise operators, allowing for different operations to be performed. This logic comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |