Texas InstrumentsSN74F86DRLogic Gates
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Texas Instruments' SN74F86DR logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has a minimum operating temperature of 0 °C and a maximum of 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |