Texas InstrumentsSN74FB1650PCATransceivers Misc
Transceiver Dual 18-CH 3-ST/Open Collector 100-Pin HLQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |