Not Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | PQFP |
52 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Not Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | PQFP |
52 | |
Lead Shape | Gull-wing |
EDA / CAD Models |