Texas InstrumentsSN74GTL1655DGGRG4Bus Transceivers
Bus XCVR Single 16-CH 3-ST 64-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 6.2(Max) mm |
Package Length | 17.1(Max) mm |
PCB changed | 64 |
Standard Package Name | SO |
Supplier Package | TSSOP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |