Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
120@2V|21@6V|25@4.5V | |
156 | |
CMOS | |
Schmitt Trigger | |
Push-Pull | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |