EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |
Are you looking to organize numerous, complex electrical lines into a clean layout? Texas Instruments' SN74HC153N multiplexer is the perfect solution for you. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.