Texas InstrumentsSN74HC165NE4Counter Shift Registers
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
HC | |
Shift Register | |
Serial/Parallel to Serial | |
1 | |
9 | |
0 | |
0 | |
1 | |
8 | |
Uni-Directional | |
Positive-Edge | |
150@2V|30@4.5V|26@6V | |
225 | |
CMOS | |
Push-Pull | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
Yes | |
No | |
-40 | |
125 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |