Texas InstrumentsSN74HC373NLatches
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
D-Type | |
HC | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
200@2V|40@4.5V|34@6V | |
285 | |
CMOS | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
150 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
Ideal for blocking real time information from going through this d-type SN74HC373N low-level latch developed by Texas Instruments will exceed your needs. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |