Texas InstrumentsSN74HC393DRCounter Shift Registers

Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R

This binary SN74HC393DR counter shift register from Texas Instruments can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

688 parts: Ships today

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      688
      Country Of origin:
      China
         
      • Price: $0.1837
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 688 parts
      • Price: $0.1837