50% Off

Texas InstrumentsSN74HC4020DRCounter Shift Registers

Counter Single 14-Bit Binary UP 16-Pin SOIC T/R

Are you working with a sensitive system with multiple states? Implement this binary SN74HC4020DR counter shift register from Texas Instruments. This counter shift register has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

1,250 parts: Ships today

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1250
      Country Of origin:
      Mexico
         
      • Price: $0.2211
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,250 parts
      • Price: $0.2211