Texas InstrumentsSN74HC540NBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 26.92(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
This SN74HC540N buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |