Texas InstrumentsSN74HC590ANCounter Shift Registers
Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Do you want to convert between parallel and serial interfaces? If so, this binary SN74HC590AN counter shift register from Texas Instruments is for you! With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |