Top Searched

Texas InstrumentsSN74HC594DRCounter Shift Registers

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R

Do you want to convert between parallel and serial interfaces? If so, this SN74HC594DR counter shift register from Texas Instruments is for you! This counter shift register has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

1 part: Ships today

    Total$0.28Price for 1

    • Ships today

      Ships from:
      Japan
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $0.2756

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.