Texas InstrumentsSN74HC595NE4Counter Shift Registers
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
This SN74HC595NE4 counter shift register from Texas Instruments can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |