EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
9 | |
8 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge | |
200@2V|34@6V|40@4.5V | |
250 | |
CMOS | |
3-State | |
2 | |
5 | |
6 | |
0.008 | |
150 | |
No | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Through Hole |