Texas InstrumentsSN74HC684NE4Logic Comparators
Magnitude Comparator 8-Bit 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Magnitude Comparator | |
HC | |
8 | |
Inverting | |
275@2V|55@4.5V|47@6V | |
344 | |
CMOS | |
A=B, A>B | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 26.92(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |