Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Identity Comparator | |
HC | |
8 | |
Inverting | |
210@2V|36@6V|42@4.5V | |
265 | |
CMOS | |
A=B | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
50 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |