ECCN (US) | EAR99 |
Part Status | Obsolete |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | HCT |
Logic Function | Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Input Enables per Element | 0 |
Number of Direction Control Inputs | 1 Low/High |
Bus Hold | No |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 48 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 27@5.5V|30@4.5V |
Propagation Delay Test Condition (pF) | 150 |
Process Technology | CMOS |
Input Level | TTL |
Output Level | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 6 |
Maximum High Level Output Current (mA) | -6 |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |