Top Searched

Texas InstrumentsSN74HCT573NLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube

This d-type SN74HCT573N low-level latch manufactured by Texas Instruments contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

655 parts: Ships in 3 days

    Total$0.94Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 655 parts
      • Price: $0.943