Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Priority | |
LS | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
36@5V | |
55 | |
Bipolar | |
-0.4mA/8mA | |
4.75 | |
5 | |
5.25 | |
60(Typ) | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Compress your inputs using a SN74LS148D priority encoder manufactured by Texas Instruments. This encoder has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |