Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LS | |
Arithmetic Logic Unit | |
1 | |
4 | |
38@5V | |
62 | |
Bipolar | |
8 | |
-0.4 | |
4.75 | |
5 | |
5.25 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 14.22(Max) |
Package Length | 32.26(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |