Texas InstrumentsSN74LS240DWBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube

This SN74LS240DW buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

12 parts: Ships today

This item has been discontinued

    Total$0.31Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12 parts
      • Price: $0.3081