Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LS | |
Parity Generator/Checker | |
9 | |
1 | |
50@5V | |
50 | |
Bipolar | |
8 | |
-0.4 | |
4.75 | |
5 | |
5.25 | |
16000(Typ) | |
80(Typ) | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |