Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Priority | |
LS | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
35@5V | |
55 | |
Bipolar | |
-2.6mA/24mA | |
3-State | |
4.75 | |
5 | |
5.25 | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |