Texas InstrumentsSN74LS373NSRLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R

Do you want complete control of real time information? Implement this d-type SN74LS373NSR low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

1,132 parts: Ships in 3 days

    Total$0.45Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,132 parts
      • Price: $0.454