Texas InstrumentsSN74LS47NSRDecoders and Demuxes

Decoder/Driver Single 4-to-7 16-Pin SOP T/R

Make a design versatile and well-rounded by adding extra complexity with this SN74LS47NSR from Texas Instruments. With an open collector output, this is power management at its best. This decoder has an operating temperature range of 0 °C to 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

6 parts: Ships today

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Malaysia
         
      • Price: $0.2913
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $0.2913