Texas Instruments SN74LS540DBR Buffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R

Product Technical Specifications

Leading the input to the transmission line this SN74LS540DBR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

Symbols and Footprints

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8531
    1. 2000+ $0.8531
    2. 4000+ $0.8328
SN74LS540DBR

SN74LS540DBR Texas Instruments

Texas InstrumentsSN74LS540DBRBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R

Leading the input to the transmission line this SN74LS540DBR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8531
    1. 2000+$0.8531
    2. 4000+$0.8328