Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Controlled Oscillator (VCO) | |
1.1 | |
25 | |
1.1 to 25 | |
1.1 to 25 | |
45 | |
50 | |
Squarewave | |
4.75 | |
5.25 | |
5 | |
0 to 5 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |