Texas Instruments SN74LS688DBRG4 Logic Comparators
Identity Comparator 8-Bit 20-Pin SSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Identity Comparator | |
LS | |
8 | |
Inverting | |
23@5V | |
23 | |
Bipolar | |
A=B | |
Totem-Pole | |
24 | |
-0.4 | |
4.85 | |
5 | |
5.25 | |
45 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 7.5(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
