Texas InstrumentsSN74LV123APWG4Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Need a quick pulse, given a chosen external condition? Look no further. This SN74LV123APWG4 monostable multivibrator from Texas Instruments is what you need! This monostable multivibrator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |