Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LV | |
Monostable Multivibrator | |
2 | |
14@5V|24.1@3.3V|36@2.5V | |
44 | |
CMOS | |
-12 | |
12 | |
2 | |
2.5|3.3|5 | |
5.5 | |
0.02 | |
-40 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |