Texas InstrumentsSN74LV166ADRCounter Shift Registers

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R

Add safety functionality to your circuit design by implementing this SN74LV166ADR counter shift register by Texas Instruments. This counter shift register has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

123 parts: Ships today

    Total$1.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      123
      Country Of origin:
      Mexico
         
      • Price: $1.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 123 parts
      • Price: $1.0390