Texas InstrumentsSN74LV8151PWRBuffers and Line Drivers

Universal Schmitt Trigger Buffer 10-CH Inverting/Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R

By driving the input to the transmission line this SN74LV8151PWR buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 10 channels per chip.

3,865 parts: Ships in 3 days

    Total$0.85Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,865 parts
      • Price: $0.847