Texas InstrumentsSN74LVC07APWRBuffers and Line Drivers

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R

By driving the input to the transmission line this SN74LVC07APWR buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

1,900 parts: Ships in 4 days

    Total$0.94Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,900 parts
      • Price: $0.1870