Texas InstrumentsSN74LVC07APWRG3Buffers and Line Drivers

Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin TSSOP T/R

By driving the input to the transmission line this SN74LVC07APWRG3 buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 6 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.1783
    1. 2000+$0.1783
    2. 4000+$0.1765
    3. 6000+$0.1748
    4. 10000+$0.1730
    5. 12000+$0.1713
    6. 20000+$0.1696
    7. 30000+$0.1679
    8. 50000+$0.1662
    9. 100000+$0.1646